PDP SEO Portlet

06035A180JAT2A

SMD Multilayer Ceramic Capacitor, 18 pF, 50 V, 0603 [1608 Metric], ± 5%, C0G / NP0, 1.6 mm, 0.8 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 06035A180JAT2A
Secondary Manufacturer Part#: KGM15ACG1H180JT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 06035A180JAT2A is a SMD Multilayer Ceramic Capacitor with Ni/Sn-plated termination, C0G (NP0) dielectric and 0603 case. C0G (NP0) is the most popular formulation of the temperature-compensating, EIA class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. The C0G (NP0) ceramic offers one of the most stable capacitor dielectric available. Capacitance drift or hysteresis for C0G (NP0) ceramic is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.

  • Reflow/wave soldering

Technical Attributes

Find Similar Parts

Description Value
18 pF
± 5%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  124000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02736