PDP SEO Portlet

06035A101JAT2A

SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0603 [1608 Metric], C0G / NP0

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 06035A101JAT2A
Secondary Manufacturer Part#: KGM15ACG1H101JT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX multilayer ceramic capacitors with EIA class I, C0G (NP0) dielectric material are highly stable ceramic chip capacitors for general purpose applications. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric.

  • Reflow/wave soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Technical Attributes

Find Similar Parts

Description Value
100 pF
5%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.85 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  1496000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0025
8000+
$0.00233
16000+
$0.00229
32000+
$0.00225
64000+
$0.00221