PDP SEO Portlet

06035A0R5BAT2A

SMD Multilayer Ceramic Capacitor, 0.5 pF, 50 V, 0603 [1608 Metric], ± 0.1pF, C0G / NP0, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 06035A0R5BAT2A
Secondary Manufacturer Part#: KGM15ACG1H0R5BT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials.

Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency.

X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Technical Attributes

Find Similar Parts

Description Value
0.5 pF
± 0.1pF
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.026
8000+
$0.02587
16000+
$0.02574
32000+
$0.02561
64000+
$0.02548