PDP SEO Portlet

06033D105KAT2A

SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0603 [1608 Metric], ± 10%, X5R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 06033D105KAT2A
Secondary Manufacturer Part#: 96M1265
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 06033D105KAT2A is a Multilayer Ceramic Capacitor with Ni/Sn-plated termination, X5R dielectric and 0603 case. A multilayer ceramic (MLC) capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of the ceramic dielectric. Suitable for decoupling and filtering applications.

  • EIA Class II dielectric

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 10%
0603 [1608 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
1.6 mm
0.8 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
1+
$0.153
25+
$0.137