PDP SEO Portlet

06032U0R5BAT2A

SMD Multilayer Ceramic Capacitor, 0.5 pF, 200 V, 0603 [1608 Metric], ± 0.1pF, 1.6 mm, 0.8 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 06032U0R5BAT2A
Secondary Manufacturer Part#: KGQ15ACG2D0R5BT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity. Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

  • Low ESR at VHF, UHF and microwave frequencies
  • Tight capacitance tolerances
  • COG (NPO) Characteristic and voltage variation

Technical Attributes

Find Similar Parts

Description Value
0.5 pF
± 0.1pF
0603 [1608 Metric]
Standard Terminal
C0G
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.8 mm
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0579
8000+
$0.05761
16000+
$0.05732
32000+
$0.05703
64000+
$0.05674