PDP SEO Portlet

06031U150GAT2A

Multilayer Ceramic Capacitor, 15 pF, 100 V, ± 2%, C0G (NP0), 0603 [1608 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 06031U150GAT2A
Secondary Manufacturer Part#: KGQ15ACG2A150GT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity. Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

  • Low ESR at VHF, UHF and microwave frequencies
  • Tight capacitance tolerances
  • COG (NPO) Characteristic and voltage variation

Technical Attributes

Find Similar Parts

Description Value
15 pF
2%
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
0.85 mm
-888
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06664
8000+
$0.0663
16000+
$0.06596
24000+
$0.06562
32000+
$0.06528