PDP SEO Portlet

05083C223MAT2W

SMD Multilayer Ceramic Capacitor, 0.022 uF, 25 V, 0508 [1220 Metric], ± 20%, X7R, 1.27 mm, 2 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 05083C223MAT2W
Secondary Manufacturer Part#: 05083C223MAT2W
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The total inductance of a chip capacitor is determined both by its length to width ratio and by the mutual inductance coupling between its electrodes. Thus a 1210 chip size has a lower inductance than a 1206 chip. This design improvement is the basis of AVX’s Low Inductance Chip Capacitors (LICC), where the electrodes are terminated on the long side of the chip instead of the short side. The 1206 becomes an 0612, in the same manner, an 0805 becomes an 0508, an 0603 becomes an 0306. This results in a reduction in inductance from the 1nH range found in normal chip capacitors to less than 0.4nH for LICCs. Their low profile is also ideal for surface mounting (both on the PCB and on IC package) or inside cavity mounting on the IC itself.

Technical Attributes

Find Similar Parts

Description Value
0.022 uF
± 20%
0508 [1220 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.27 mm
2 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.30792
8000+
$0.30638
16000+
$0.30484
32000+
$0.3033
64000+
$0.30176