PDP SEO Portlet

048069000000800+

Shield Lock for Specialty Connectors Phosphor Bronze

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 048069000000800+
Secondary Manufacturer Part#: 048069000000800+
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 8069 Series are small terminals called Shield Locks developed to fix shield cases used inside digital media. The use of Shield Locks simplifies the attachment of shield cases by allowing one-touch operation, which was conventionally carried out by manual soldering. In addition, the Shield Lock features a structure enabling disconnection, which greatly improves operability in part replacements and maintenance of shield cases. Shield Locks securely connect and hold shield cases with a structure featuring springs on both sides.

  • Corresponds to 0.2mm shield cases.
  • Contact Material: Copper alloy
  • Operating Temperature Range: -30°C to +80°C

Technical Attributes

Find Similar Parts

Description Value
Phosphor Bronze
Specialty Connectors
-30 to 80 to 80 °C
2 mm
5 x 2 x 3 mm
3 mm
5 mm
8069
Shield Lock

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  39000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.22014
2+
$0.21576
4+
$0.21266
8+
$0.20965
16+
$0.20362