048069000000800+
Shield Lock for Specialty Connectors Phosphor Bronze
Manufacturer:Kyocera AVX
Product Category:
Connectors, Connector Accessories, Other Connector Accessories
Avnet Manufacturer Part #: 048069000000800+
Secondary Manufacturer Part#: 048069000000800+
- RoHS 10 Compliant
- Tariff Charges
The 8069 Series are small terminals called Shield Locks developed to fix shield cases used inside digital media. The use of Shield Locks simplifies the attachment of shield cases by allowing one-touch operation, which was conventionally carried out by manual soldering. In addition, the Shield Lock features a structure enabling disconnection, which greatly improves operability in part replacements and maintenance of shield cases. Shield Locks securely connect and hold shield cases with a structure featuring springs on both sides.
- Corresponds to 0.2mm shield cases.
- Contact Material: Copper alloy
- Operating Temperature Range: -30°C to +80°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phosphor Bronze | ||
| Specialty Connectors | ||
| -30 to 80 to 80 °C | ||
| 2 mm | ||
| 5 x 2 x 3 mm | ||
| 3 mm | ||
| 5 mm | ||
| 8069 | ||
| Shield Lock |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |