PDP SEO Portlet

0402ZJ120FBSTR

Cap Ceramic 12pF 10V 0±30ppm/C 1% SMD 0402 125°C T/R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 0402ZJ120FBSTR
Secondary Manufacturer Part#: 0402ZJ120FBSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High purity of electrodes for very low and repeatable ESR.
  • Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz.
  • Very tight dimensional control for uniform inductance, unit to unit.
  • Very tight capacitance tolerances for high frequency signal applications.

Technical Attributes

Find Similar Parts

Description Value
12 pF
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
1 x 0.55 x 0.4 mm
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.31429
10000+
$0.30535
20000+
$0.3038
40000+
$0.30225
80000+
$0.3007