0402ZG104ZAT2A
SMD Multilayer Ceramic Capacitor, 0.1 uF, 10 V, 0402 [1005 Metric], -20%, +80%, Y5V, 1 mm, 0.5 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 0402ZG104ZAT2A
Secondary Manufacturer Part#: KGM05AV51A104ZH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Flat | ||
| 0.1 uF | ||
| -20%, +80% | ||
| 0402 [1005 Metric] | ||
| Surface Mount | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -30 °C | ||
| 0.56 mm | ||
| 1 mm | ||
| 0.5 mm | ||
| -20, 80 % | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |