PDP SEO Portlet

0402ZD224KAT2A

SMD Multilayer Ceramic Capacitor, 0.22 uF, 10 V, 0402 [1005 Metric], ± 10%, X5R, 1 mm, 0.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 0402ZD224KAT2A
Secondary Manufacturer Part#: KGM05AR51A224KH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 0402ZD224KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. This X5R capacitor is well suited for decoupling and filtering applications in mobile devices and other applications with size constraints.

  • Reflow/wave soldering method
  • General purpose dielectric for ceramic capacitor
  • EIA Class II dielectric
  • Temperature variation of capacitance is within ±15% from -55 to 85°C
  • Well suited for decoupling and filtering applications
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Technical Attributes

Find Similar Parts

Description Value
0.22 uF
10%
MSL 1 - Unlimited
85 °C
-55 °C
1.02 mm
0.5 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00657
20000+
$0.00653
40000+
$0.0065
80000+
$0.00647
160000+
$0.00643