PDP SEO Portlet

0402ZD106MAT2A

SMD Multilayer Ceramic Capacitor, 10 µF, 10 V, 0402 [1005 Metric], ± 20%, X5R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 0402ZD106MAT2A
Secondary Manufacturer Part#: 50AH3274
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

0402ZD106MAT2A is a X5R dielectric MLCC capacitor. X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. Small case size X5R capacitors are well suited for decoupling and filtering applications in mobile devices, medical devices and other applications with size constraints.

  • 10µF capacitor, ±20% capacitance tolerance
  • 10VDC voltage, Sn termination, 0402 case size (EIA)
  • Operating temperature range from -55 to +85°C

Technical Attributes

Find Similar Parts

Description Value
10 uF
20%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1.02 mm
0.5 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.353
25+
$0.17
100+
$0.153
250+
$0.136
500+
$0.119
1000+
$0.085
5000+
$0.08