PDP SEO Portlet

0402YG104ZAT2A

SMD Multilayer Ceramic Capacitor, 0.1 uF, 16 V, 0402 [1005 Metric], -20%, +80%, Y5V, 1 mm, 0.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 0402YG104ZAT2A
Secondary Manufacturer Part#: KGM05AV51C104ZH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 0402YG104ZAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The Y5V formulation is for general-purpose use in a limited temperature range. It has a wide temperature characteristic of +22/-82% capacitance change over the operating temperature range of -30 to 85°C. These characteristics make Y5V ideal for decoupling applications within limited temperature range.

  • Reflow/wave soldering method
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
-20%, +80%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-30 °C
1 mm
0.5 mm
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  530000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.11232