PDP SEO Portlet

04026D156MAT2A

SMD Multilayer Ceramic Capacitor, 15 uF, 6.3 V, 0402 [1005 Metric], ± 20%, X5R, 1 mm, 0.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 04026D156MAT2A
Secondary Manufacturer Part#: 04026D156MAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RF microwave capacitors exhibiting low ESR, high Q, tight tolerance, and high series resonance. These 0402 size capacitors are designed to be used from 1 MHz to 60 GHz.The use of very low-loss dielectric materials, silicon dioxide and silicon oxynitride, in conjunction with highly conductive electrode metals results in low ESR and high Q. These high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors. Because of the thin-film technology, the above-mentioned frequency characteristics are obtained without significant compromise of properties required for surface mounting.

  • Low ESR at VHF, UHF and microwave frequencies
  • Ultra tight capacitance tolerances
  • High stability with respect to time, temperature, and frequency

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 20%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
1 mm
0.5 mm
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.0393
20000+
$0.0391
40000+
$0.0389
80000+
$0.0387
160000+
$0.0385