04025J3R0QBSTR
SMD Multilayer Ceramic Capacitor, 3 pF, 50 V, 0402 [1005 Metric], ± 0.03pF, 1 mm, 0.5 mm
- RoHS 10 Compliant
- Tariff Charges
RF microwave capacitors exhibiting low ESR, high Q, tight tolerance, and high series resonance. These 0402 size capacitors are designed to be used from 1 MHz to 60 GHz.The use of very low-loss dielectric materials, silicon dioxide and silicon oxynitride, in conjunction with highly conductive electrode metals results in low ESR and high Q. These high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors. Because of the thin-film technology, the above-mentioned frequency characteristics are obtained without significant compromise of properties required for surface mounting.
- Low ESR at VHF, UHF and microwave frequencies
- Ultra tight capacitance tolerances
- High stability with respect to time, temperature, and frequency
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 pF | ||
| ± 0.03pF | ||
| 0402 [1005 Metric] | ||
| Standard Terminal | ||
| C0G | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1 mm | ||
| 0.5 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |