PDP SEO Portlet

04025C392KAT2A

SMD Multilayer Ceramic Capacitor, 3900 pF, 50 V, 0402 [1005 Metric], ± 10%, X7R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 04025C392KAT2A
Secondary Manufacturer Part#: KGM05AR71H392KH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C0G (NP0) is the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides.

C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics. C0G (NP0) formulations show no aging characteristics.

Technical Attributes

Find Similar Parts

Description Value
0.0039 pF
10%
MSL 1 - Unlimited
125 °C
-55 °C
1.02 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00371
20000+
$0.0036
40000+
$0.0035
80000+
$0.00341
160000+
$0.00333