PDP SEO Portlet

04025C272JAT2A

SMD Multilayer Ceramic Capacitor, 2700 pF, 50 V, 0402 [1005 Metric], ± 5%, X7R

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 04025C272JAT2A
Secondary Manufacturer Part#: 04025C272JAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX multilayer ceramic capacitors with EIA class II, X7R dielectric material are temperature stable ceramic chip capacitors. These multilayer ceramic capacitors are a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Capacitance for X7R dielectric varies under influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

  • Capacitance value ranges from 100pF to 100µF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
  • Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 50V, 100V, 200V and 500V
  • ±5%, ±10% and ±20% capacitance tolerance
  • Available in nickel (Ni)/tin (Sn) and gold plated terminations
  • Load life of 1000h at 125ËšC
  • Operating temperature range from -55ËšC to 125ËšC

Technical Attributes

Find Similar Parts

Description Value
0.0027 pF
5%
MSL 1 - Unlimited
125 °C
-55 °C
1.02 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.04704
20000+
$0.0468
40000+
$0.04656
60000+
$0.04632
80000+
$0.04608