PDP SEO Portlet

04025C104KAT2A

Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 04025C104KAT2A
Secondary Manufacturer Part#: KGM05CR71H104KH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

04025C104KAT2A is a X7R dielectric ceramic chip capacitor. This X7R dielectric is called as “temperature stable” ceramic and falls into EIA Class II material. X7R is the most popular of all intermediate dielectric constant materials. The X7R dielectric chip usage covers the broad spectrum of industrial applications.

  • Capacitance value is 0.1µF
  • Capacitance tolerance is ±10%
  • Capacitor case is 0402 [1005 Metric]
  • Voltage rating is 50V DC

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
1.02 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  5520000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00323
20000+
$0.00322
40000+
$0.0032
80000+
$0.00318
160000+
$0.00317