PDP SEO Portlet

04025A101JAT2A

SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 04025A101JAT2A
Secondary Manufacturer Part#: 96M1130
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 04025A101JAT2A is a SMD Multilayer Ceramic Capacitor with Ni/Sn-plated termination, C0G (NP0) dielectric and 0402 case. C0G (NP0) is the most popular formulation of the temperature-compensating, EIA class I ceramic materials. Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides. The C0G (NP0) ceramic offers one of the most stable capacitor dielectric available. Capacitance drift or hysteresis for C0G (NP0) ceramic is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics.

  • Reflow/wave soldering

Technical Attributes

Find Similar Parts

Description Value
100 pF
5%
MSL 1 - Unlimited
125 °C
-55 °C
1.02 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 94 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.103
25+
$0.033
100+
$0.023
250+
$0.021
500+
$0.018
1000+
$0.013
5000+
$0.007