PDP SEO Portlet

04023C104KAT2A

SMD Multilayer Ceramic Capacitor, 0.1 uF, 25 V, 0402 [1005 Metric], ± 10%, X7R, 1 mm, 0.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 04023C104KAT2A
Secondary Manufacturer Part#: KGM05AR71E104KH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 04023C104KAT2A is a surface-mount (SMT) Multilayer Ceramic Capacitor with Ni and Sn plated terminations. The X7R formulations are called temperature stable ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55 to 125°C. This capacitance change is non-linear. Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. The X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

  • Reflow/wave soldering method
  • EIA Class II dielectric
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
0402 [1005 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  5800000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00212
20000+
$0.00211
40000+
$0.0021
80000+
$0.00208
160000+
$0.00207