PDP SEO Portlet

04021J0R3ZBSTR

SMD Multilayer Ceramic Capacitor, 0.3 pF, 100 V, 0402 [1005 Metric], -20%, +80%, 1 mm, 0.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 04021J0R3ZBSTR
Secondary Manufacturer Part#: 04021J0R3ZBSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RF microwave capacitors exhibiting low ESR, high Q, tight tolerance, and high series resonance. These 0402 size capacitors are designed to be used from 1 MHz to 60 GHz.The use of very low-loss dielectric materials, silicon dioxide and silicon oxynitride, in conjunction with highly conductive electrode metals results in low ESR and high Q. These high-frequency characteristics change at a slower rate with increasing frequency than for ceramic microwave capacitors. Because of the thin-film technology, the above-mentioned frequency characteristics are obtained without significant compromise of properties required for surface mounting.

  • Low ESR at VHF, UHF and microwave frequencies
  • Ultra tight capacitance tolerances
  • High stability with respect to time, temperature, and frequency

Technical Attributes

Find Similar Parts

Description Value
0.3 pF
-20%, +80%
0402 [1005 Metric]
Standard Terminal
C0G
MSL 1 - Unlimited
125 °C
-55 °C
1 mm
0.5 mm
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  45000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.31081
10000+
$0.30464
20000+
$0.30026
40000+
$0.2964
80000+
$0.29488