PDP SEO Portlet

03063C472KAT2A

SMD Multilayer Ceramic Capacitor, 4700 pF, 25 V, 0306 [0816 Metric], ± 10%, X7R, 0.81 mm, 1.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 03063C472KAT2A
Secondary Manufacturer Part#: KGL15ZR71E472KT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The key physical characteristic determining equivalent series inductance (ESL) of a capacitor is the size of the current loop it creates. The smaller the current loop, the lower the ESL. A standard surface mount MLCC is rectangular in shape with electrical terminations on its shorter sides. A Low Inductance Chip Capacitor (LICC) sometimes referred to as Reverse Geometry Capacitor (RGC) has its terminations on the longer sides of its rectangular shape. The image on the right shows the termination differences between an MLCC and an LICC. When the distance between terminations is reduced, the size of the current loop is reduced. Since the size of the current loop is the primary driver of inductance, an 0306 with a smaller current loop has significantly lower ESL then an 0603. The reduction in ESL varies by EIA size, however, ESL is typically reduced 60% or more with an LICC versus a standard MLCC. AVX LICC products are available with a lead-free finish of plated Nickel/Tin.

Technical Attributes

Find Similar Parts

Description Value
4700 pF
± 10%
0306 [0816 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
0.81 mm
1.6 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.33073
10000+
$0.32904
20000+
$0.32736
40000+
$0.32567
80000+
$0.32398