PDP SEO Portlet

0201YC121KAT2A

Multilayer Ceramic Capacitor, 120 pF, 16 V, ± 10%, X7R, 0201 [0603 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 0201YC121KAT2A
Secondary Manufacturer Part#: 0201YC121KAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX multilayer ceramic capacitors with EIA class II, X7R dielectric material are temperature stable ceramic chip capacitors. This multilayer ceramic capacitor is a monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Capacitance for X7R dielectric varies under influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

  • Capacitance value ranges from 100pF to 100µF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
  • Rated DC voltage of 4V, 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
  • ±5%, ±10% and ±20% tolerance
  • Available in FLEXITERM/gold/Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 125°C
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.04116
30000+
$0.04095
60000+
$0.04074
120000+
$0.04053
240000+
$0.04032