02016G333ZAT2A
SMD Multilayer Ceramic Capacitor, 0.033 uF, 6.3 V, 0201 [0603 Metric], -20%, +80%, Y5V, 0.6 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 02016G333ZAT2A
Secondary Manufacturer Part#: 02016G333ZAT2A
- RoHS 10 Compliant
- Tariff Charges
X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. Small case size X5R capacitors are well suited for decoupling and filtering applications in mobile devices, medical devices and other applications with size constraints.
- Operating Temperature: -55°C to +85°C
- Voltage Range: 4V to 100V
- Capacitance Range: 100pF to 100µF
- Sizes: 01005 to 1812
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.033 uF | ||
| -20%, +80% | ||
| 0201 [0603 Metric] | ||
| Standard Terminal | ||
| Y5V | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -30 °C | ||
| 0.6 mm | ||
| 0.3 mm | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |