PDP SEO Portlet

02014D225MAT2A

SMD Multilayer Ceramic Capacitor, 2.2 uF, 4 V, 0201 [0603 Metric], ± 20%, X5R, 0.6 mm, 0.3 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 02014D225MAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating Temperature: -55°C to +85°C
  • Voltage Range: 4V to 100V
  • Capacitance Range: 100pF to 100µF
  • Sizes: 01005 to 1812

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
null
± 20%
0.6 mm
0.3 mm
null
4 V
null
0201 [0603 Metric]
85 °C
2.2 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.026
15000+
$0.026
SubTotal:
$390.00