PDP SEO Portlet

02013J2R3BBSTR

SMD Multilayer Ceramic Capacitor, 2.3 pF, 25 V, 0201 [0603 Metric], ± 0.1pF, 0.6 mm, 0.3 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 02013J2R3BBSTR
Secondary Manufacturer Part#: 02013J2R3BBSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High purity of electrodes for very low and repeatable ESR.
  • Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz.
  • Very tight dimensional control for uniform inductance, unit to unit.
  • Very tight capacitance tolerances for high frequency signal applications.

Technical Attributes

Find Similar Parts

Description Value
2.3 pF
± 0.1pF
0201 [0603 Metric]
Standard Terminal
C0G
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
0.3 mm
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.17542
10000+
$0.17452
20000+
$0.17363
40000+
$0.17274
80000+
$0.17184