02013J1R0PBSTR
SMD Multilayer Ceramic Capacitor, 1 pF, 25 V, 0201 [0603 Metric], +100%, 0%, 0.6 mm, 0.3 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 02013J1R0PBSTR
Secondary Manufacturer Part#: 02013J1R0PBSTR
- RoHS 10 Compliant
- Tariff Charges
- High purity of electrodes for very low and repeatable ESR.
- Highly pure, low-K dielectric for high breakdown field, high insulation resistance and low losses to frequencies above 40GHz.
- Very tight dimensional control for uniform inductance, unit to unit.
- Very tight capacitance tolerances for high frequency signal applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 pF | ||
| +100%, 0% | ||
| 0201 [0603 Metric] | ||
| Standard Terminal | ||
| C0G | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 0.6 mm | ||
| 0.3 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |