02013D103MAT2A
SMD Multilayer Ceramic Capacitor, 0.01 uF, 25 V, 0201 [0603 Metric], ± 20%, X5R, 0.6 mm, 0.3 mm
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 02013D103MAT2A
Secondary Manufacturer Part#: KGM03AR51E103MH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 uF | ||
| ± 20% | ||
| 0201 [0603 Metric] | ||
| Standard Terminal | ||
| X5R | ||
| MSL 1 - Unlimited | ||
| 85 °C | ||
| -55 °C | ||
| 0.6 mm | ||
| 0.3 mm | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |