PDP SEO Portlet

02013A3R6CAT2A

SMD Multilayer Ceramic Capacitor, 3.6 pF, 25 V, 0201 [0603 Metric], ± 0.25pF, C0G / NP0, 0.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 02013A3R6CAT2A
Secondary Manufacturer Part#: 02013A3R6CAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

X5R dielectric is a Class II type dielectric suitable for higher capacitance applications. This dielectric offers high volumetric efficiency. Small case size X5R capacitors are well suited for decoupling and filtering applications in mobile devices, medical devices and other applications with size constraints.

  • Operating Temperature: -55°C to +85°C
  • Voltage Range: 4V to 100V
  • Capacitance Range: 100pF to 100µF
  • Sizes: 01005 to 1812

Technical Attributes

Find Similar Parts

Description Value
3.6 pF
± 0.25pF
0201 [0603 Metric]
Standard Terminal
C0G / NP0
125 °C
-55 °C
0.6 mm
0.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00847