PDP SEO Portlet

02013A1R8BAT2A

SMD Multilayer Ceramic Capacitor, 1.8 pF, 25 V, 0201 [0603 Metric], ± 0.1pF, C0G / NP0, 0.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 02013A1R8BAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating Temperature: -55°C to +85°C
  • Voltage Range: 4V to 100V
  • Capacitance Range: 100pF to 100µF
  • Sizes: 01005 to 1812

Technical Attributes

Find Similar Parts

Description Value
-55 °C
Standard Terminal
null
± 0.1pF
0.6 mm
0.3 mm
null
25 V
null
0201 [0603 Metric]
125 °C
1.8 pF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.13056
15000+
$0.13056
SubTotal:
$1,958.40