02013A1R5CAT2A
SMD Multilayer Ceramic Capacitor, 1.5 pF, 25 V, 0201 [0603 Metric], ± 0.25pF, C0G / NP0, 0.6 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 02013A1R5CAT2A
- RoHS 10 Compliant
- Tariff Charges
- Operating Temperature: -55°C to +85°C
- Voltage Range: 4V to 100V
- Capacitance Range: 100pF to 100µF
- Sizes: 01005 to 1812
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| Standard Terminal | ||
| null | ||
| ± 0.25pF | ||
| 0.6 mm | ||
| 0.3 mm | ||
| null | ||
| 25 V | ||
| null | ||
| 0201 [0603 Metric] | ||
| 125 °C | ||
| 1.5 pF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |