PDP SEO Portlet

02013A120JAT2A

SMD Multilayer Ceramic Capacitor, 12 pF, 25 V, 0201 [0603 Metric], ± 5%, C0G / NP0

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 02013A120JAT2A
Secondary Manufacturer Part#: KGM03ACG1E120JH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX surface mount multilayer ceramic chip capacitors (MLCC) with EIA class I, C0G (NP0) dielectric material are highly stable ceramic chip capacitors for general purpose applications. These multilayer ceramic capacitors are monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Ceramic capacitors exhibit low parasitic and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. C0G (NP0) is the most popular formulation of temperature compensating EIA class I ceramic materials. This dielectric material has a capacitance change with temperature of 0 ±30ppm/°C and essentially zero voltage coefficient.

  • Capacitance value ranges from 0.5pF to 0.1µF
  • EIA 0101, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 1825, 2220, 2225 case sizes available
  • Rated DC voltage of 6.3V, 10V, 16V, 25V, 50V, 100V, 200V, 500V
  • ±0.10pF, ±0.25pF, ±0.50pF, ±1%, ±2%, ±5% and ±10% tolerance
  • Nickel (Ni) and tin (Sn) plated terminations
  • Load life of 1000h at 125°C
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
12 pF
5%
Wraparound
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
0.3 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.10094
30000+
$0.10042
60000+
$0.09991
120000+
$0.0994
240000+
$0.09888