PDP SEO Portlet

02013A100DAT2A

Multilayer Ceramic Capacitor, 10 pF, 25 V, ± 0.5pF, C0G (NP0), 0201 [0603 Metric]

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 02013A100DAT2A
Secondary Manufacturer Part#: 02013A100DAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AVX surface mount multilayer ceramic chip capacitors (MLCC) with EIA class I, C0G (NP0) dielectric material are highly stable ceramic chip capacitors for general purpose applications. These multilayer ceramic capacitors are monolithic block of ceramic containing two sets of offset, interleaved planar electrodes that extend to two opposite surfaces of ceramic dielectric. Ceramic capacitors exhibit low parasitic and excellent EMI filtering capabilities. In a multilayer configuration, they display high capacitance values and various voltage ratings over a wide temperature range. C0G (NP0) is the most popular formulation of temperature compensating EIA class I ceramic materials. This dielectric material has a capacitance change with temperature of 0 ±30ppm/°C and essentially zero voltage coefficient.

  • Reflow soldering method
  • EIA Class I dielectric
  • C0G (NP0) formulations show no aging characteristics
  • Low parasitics
  • Excellent EMI filtering capabilities
  • Standard product

Technical Attributes

Find Similar Parts

Description Value
10 pF
0.5pF
0201 [0603 Metric]
Standard Terminal
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
0.3 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
USD $:
15000+
$0.00392
30000+
$0.0039
60000+
$0.00388
120000+
$0.00386
240000+
$0.00384