PDP SEO Portlet

02011JR15ZBSTR

SMD Multilayer Ceramic Capacitor, 0.15 pF, 100 V, 0201 [0603 Metric], -20%, +80%, 0.6 mm, 0.3 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 02011JR15ZBSTR
Secondary Manufacturer Part#: 02011JR15ZBSTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.15 pF
-20%, +80%
0.15 pF
0201 [0603 Metric]
Standard Terminal
0201 [0603 Metric]
Flat
2441 mOhm
Matte Tin Over Nickel
260 °C
Surface Mount
-55°C to 125°C °C
125 °C
-55 °C
T/R
2
0.32 mm
0.6mm x 0.32mm x 0.22mm
0.22 mm
0.6 mm
Accu-P Series
0.3 mm
Accu-P Series
Solder
0.01 pF
RF/Microwave
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.50909