PDP SEO Portlet

01016D104KAT2A

SMD Multilayer Ceramic Capacitor, 0.1 uF, 6.3 V, 01005 [0402 Metric], ± 10%, X5R, 0.4 mm, 0.2 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 01016D104KAT2A
Secondary Manufacturer Part#: KGM02AR50J104KH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • General Purpose Dielectric for Ceramic Capacitors
  • EIA Class II Dielectric
  • Temperature variation of capacitance is within ±15% from -55°C to +85°C
  • Well suited for decoupling and filtering applications
  • Available in High Capacitance values (up to 100µF)

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 10%
01005 [0402 Metric]
Standard Terminal
MSL 1 - Unlimited
85 °C
-55 °C
0.4 mm
0.2 mm
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  340000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.00882
40000+
$0.00878
80000+
$0.00873
160000+
$0.00868
320000+
$0.00864