PDP SEO Portlet

TC58NVG2S0HBAI4

Manufacturer:KIOXIA
Product Category: Memory, Flash Memory
Avnet Manufacturer Part #: TC58NVG2S0HBAI4
Secondary Manufacturer Part#: TC58NVG2S0HBAI4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Serial
260
30 mA
25 ns
Surface Mount
-40 to 85 °C
512Mx8
63TFBGA
63
11 x 9 x 0.7(Max)
2.7 to 3.6 V
No
Industrial
TFBGA
3.3000 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:210  Mult:210  
USD $: