EMMC04G-M627-X03U
Flash Memory Card, eMMC 5.1, 4 GB, 153 Pins, FBGA
- RoHS 10 Compliant
- Tariff Charges
EMMC04G-M627-X03U Kingston® eMMC™ flash memory follows the JEDEC eMMC 5.1 standard and encloses the NAND Flash and eMMC controller inside one JEDEC standardized package to provide a standard interface to the host CPU. It directs the flash management, including ECC, wear-levelling, lOPS optimization and read sensing, significantly reducing the storage management burden on the host CPU. A universal storage solution, Kingston eMMC is ideal for many electronic devices, including smartphones, tablet PCs, eBook readers, electronic learning products, smart TVs, set-top boxes, smart home appliances and many wearable devices. Beyond its use in consumer products, eMMC is being rapidly adopted in many other embedded applications, such as SBC, robotics, medical devices, networking and building control devices because of its compact size, low-power consumption and numerous enhanced features. With the rapid growth of the IoT market, eMMC is finding its way to newer applications.
- Enhanced mode (pSLC Mode) configuration available for better performance/endurance
- 4GB capacity, 5.0/5.1 (HS400) eMMC standard, MLC NAND
- Boot operation, replay protected memory block
- Power OFF notification, DDR interface, b
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 GB | ||
| 85 °C | ||
| -25 °C | ||
| null | ||
| 3.3 MV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |