16EM08-N3GTB29-90F01
Nand Based MCP, LPDDR3, 16GB, 221 Pins, FBGA
- RoHS 10 Compliant
- Tariff Charges
16EM08-N3GTB29-90F01 is an eMCP integrates Embedded MultiMedia Card (e•MMC) storage and Low-Power Double Data Rate (LPDDR) DRAM into a multi-chip package (MCP) with one small footprint. This solution provides greater integration, reducing overall size. eMCP is an ideal combined storage and memory component for space-constrained systems such as smartphones, tablets, wearables, and various “Internet of Things” (IoT) devices. The perfect power efficient integrated storage solution for space-constrained mobile, IoT, AI accelerators, and embedded applications. Managed NAND flash solution that simplifies design and product sustainment with an industry standard eMMC interface. This significantly reduces the design complexity and qualification cycle. The highly integrated memory and storage combination reduces space on system design, making eMCP an ideal solution for small form factor applications.
- Low-power DRAM reduces overall power consumption
- Reduced bill of material complexity with component count reduction
- 16GB NAND capacity, 8GB RAM capacity
- 5.1 eMMC, LPDDR3 DRAM
- 11.5 x 13.0 x 1.0mm, 221 FBGA package
- Operating temperature range from -25°C to 85°C
- Footnotes: Multiple firmware configurations available to best fit your application requirements for performance, power, and life span.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| 8 Gbit | ||
| null | ||
| FBGA | ||
| Surface Mount | ||
| Nand Based MCP | ||
| 16 Gbit | ||
| 221 Pins | ||
| 85 °C | ||
| -25 °C | ||
| null | ||
| 8 bit | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |