PDP SEO Portlet

VS-JV10A-K01

Vibration Sensor Voltage Output ±100m/s2 Measuring Range 10mV/m/s2 Sensitivity 10Hz to 15000Hz Scre

Manufacturer:KEMET
Avnet Manufacturer Part #: VS-JV10A-K01
Secondary Manufacturer Part#: VS-JV10A-K01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

VS-JV10A-K01 VS-J series vibration sensor can detect vibrations in a wide frequency range from 10Hz up to 15kHz, through the effective conversion of vibrations to electrical signal by utilizing proprietary optimized piezo ceramic material and original vibration amplifying design. As no amplifier is required, it makes it very easy to embed. Its ability to detect even the faintest levels of vibration throughout a large sensing bandwidth makes it ideal for predictive maintenance and process control operations in industrial IoT, allowing for correction and data analysis flow to PLC, micro-computer or analysers. Typical applications include abnormal vibration detection and condition monitoring of production facilities of all industries, motors, bearings, and pumps.

  • Proprietary piezo ceramic material
  • High sensitivity, large sensing bandwidth, built-in amplifier
  • Unique detachable cable design for easy installation, compact and low-profile (Ø 18.0 × 11.0mm)
  • Waterproof and oil-resistant, case-insulated
  • Current noise resistant, -25 to +85°C operating temperature range
  • Voltage output type, ±100m/s² measuring range at 160Hz
  • 10mV/m/s² sensitivity, > 30kHz resonant frequency
  • M8 connector type, 3.2 to 5.5V (5V typical) supply voltage
  • Comes with cable + magnet + stud for J type sensor
  • IP67 (equivalent) with the connector inserted and tightened, TÜV 20180920 certified

Technical Attributes

Find Similar Parts

Description Value
18
500
VS-J Series
Panel Mount
Vibration Sensor
5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 9031909195
Schedule B: 9031900000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:5  Mult:1  
USD $:
5+
$918.9
10+
$869.22973
20+
$846.35526
40+
$824.65385
80+
$808.94217