PDP SEO Portlet

T491D335M050AH

Surface Mount Tantalum Capacitor, 3.3 uF, 50 V, 2817 [7143 Metric], ± 20%, 1.6 ohm, 274 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T491D335M050AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T491D335M050AH is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.

  • 3.3µF capacitance and ±20% capacitance tolerance
  • D case size
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
3.3 µF
± 20%
2817 [7143 Metric]
1.6 ohm
D
125 °C
-55 °C
Polarized
2.8 mm
7.3 mm
T491 Series
4.3 mm
null
274 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 1.04692
500+
$1.04692
1000+
$1.0235
2000+
$0.98892
4000+
$0.95162
8000+
$0.9455
SubTotal:
$523.46