PDP SEO Portlet

T491D107M010AT7027

Surface Mount Tantalum Capacitor, 100 uF, 10 V, 2817 [7143 Metric], ± 20%, 0.7 ohm, 463 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T491D107M010AT7027
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T491D107M010AT7027 is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.

  • 100µF capacitance and ±20% capacitance tolerance
  • D case size
  • 10V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
100 µF
± 20%
2817 [7143 Metric]
0.7 ohm
D
125 °C
-55 °C
2.8 mm
7.3 mm
T491 Series
4.3 mm
null
463 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 1.03405
500+
$1.03405
1000+
$1.02555
2000+
$0.97676
4000+
$0.95584
8000+
$0.95099
SubTotal:
$517.02