PDP SEO Portlet

T491A474M025AT2478

Surface Mount Tantalum Capacitor, 0.47 uF, 25 V, 1206 [3216 Metric], ± 20%, 13 ohm, 76 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T491A474M025AT2478
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T491A474M025AT2478 is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.

  • 0.47µF capacitance and ±20% capacitance tolerance
  • A case size
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
0.47 µF
± 20%
1206 [3216 Metric]
13 ohm
A
125 °C
-55 °C
1.6 mm
3.2 mm
T491 Series
1.6 mm
null
76 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.219
2000+
$0.219
4000+
$0.2179
8000+
$0.21681
16000+
$0.21572
32000+
$0.21462
SubTotal:
$438.00