SS-430L-N
PIR Sensor Module with Natural Lens Digital-O/P 5m 3.5V to 5.5V Tray
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 800 | ||
| 37 | ||
| 28 | ||
| 5 | ||
| Low | ||
| Natural | ||
| Flat Square | ||
| Digital | ||
| SS Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541600080 |
| Schedule B: | 8541600080 |