PDP SEO Portlet

SS-430L-BK

PIR Sensor Module with Black Lens Digital-O/P 5m 3.5V to 5.5V Tray

Manufacturer:KEMET
Product Category: Sensors, Motion-Tilt, PIR
Avnet Manufacturer Part #: SS-430L-BK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

KEMET's Pyroelectric Infrared Sensors have a low profile design and can be used without a lens to enable miniaturized designs and are ideal to detect human proximity by IR presence. KEMET's proprietary piezoelectric ceramic material and structural development of the pyroelectric infrared sensor enables human presence detection through solid plastic materials or glass, which allows more mechanical and optical appearance design possibilities of the end product. The sensor can be used without a lens or, to extend the detection range, a proprietary KEMET lens can be used in 3 different colors. The sensors now packaged in our module solution are even easier to install and the driving being already included in the package, makes it really just “plug and sense”.

  • Equipped with AMP circuit and comparator circuit
  • Digital output
  • Available with black lens
  • Flat top surface of the lens
  • Connector mounting
  • Excellent radio wave performance in high-frequency band
  • Compact (15.00 x 15.00 x 5.65 mm)

Technical Attributes

Find Similar Parts

Description Value
800 µA
37 °
28 °
3.5 m
null
null
null
null
null
Digital
null
null
Digital

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600080
Schedule B: 8541600080
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:200  Mult:50  
Need More?
USD $:
$ 11.67143
200+
$11.67143
400+
$11.04054
800+
$10.75
1600+
$10.47436
3200+
$10.2125
SubTotal:
$2,334.29