R76PR412050H3J
Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 1.2 uF, ± 5%, Through Hole, 400 V
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: R76PR412050H3J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1.2 µF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| Double Metallized PP | ||
| 900 V/µs | ||
| 0.00531 ohm | ||
| GRADE II (Test Condition A) | ||
| 0.8 mm | ||
| 27.5 mm | ||
| 2 Pins | ||
| -55 °C | ||
| 125 °C | ||
| 1.08 kA | ||
| null | ||
| 33 mm | ||
| 32 mm | ||
| R76H Series | ||
| 18 mm | ||
| AEC-Q200 | ||
| 11.24 A | ||
| null | ||
| null | ||
| 400 V | ||
| 630 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |