R76MI3220SE30J
Power Film Capacitor, Double Metallized PP, Radial Box - 2 Pin, 0.22 uF, ± 5%, Through Hole, 250 V
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: R76MI3220SE30J
Secondary Manufacturer Part#: 76MI3220SE30J
- RoHS 10 Compliant
- Tariff Charges
- Voltage: 400 VDC
- Capacitance range: 100 pF - 15 µF
- Lead Spacing: 7.5 mm - 37.5 mm
- Capacitance tolerance: ±5%, ±10%, ±20%
- Climatic category: 55/105/56 IEC 60068-1
- Operating temperature range of -55°C to +105°C
- RoHS compliance and lead-free terminations
- Tape and reel packaging in accordance with IEC 60286-2
- Self-healing
- Automotive (AEC-Q200) grades available up to lead spacing 22.5mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.22 µF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| Double Metallized PP | ||
| 900 V/µs | ||
| 7000 µohm | ||
| GRADE II (Test Condition A) | ||
| 0.8 mm | ||
| 15 mm | ||
| 105 °C | ||
| -55 °C | ||
| 198 A | ||
| null | ||
| 16 mm | ||
| 18 mm | ||
| R76 Series | ||
| 10 mm | ||
| AEC-Q200 | ||
| 7.9 A | ||
| 7.9 A | ||
| null | ||
| 250 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |