PDP SEO Portlet

R76MI2820SE30K

Power Film Capacitor, 0.082 uF, 250 V, 400 V, ± 10%, Double Metallized PP, Radial Box - 2 Pin

Manufacturer:KEMET
Avnet Manufacturer Part #: R76MI2820SE30K
Secondary Manufacturer Part#: 76MI2820SE30K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Voltage: 400 VDC
  • Capacitance range: 100 pF - 15 µF
  • Lead Spacing: 7.5 mm - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%, ±20%
  • Climatic category: 55/105/56 IEC 60068-1
  • Operating temperature range of -55°C to +105°C
  • RoHS compliance and lead-free terminations
  • Tape and reel packaging in accordance with IEC 60286-2
  • Self-healing
  • Automotive (AEC-Q200) grades available up to lead spacing 22.5mm

Technical Attributes

Find Similar Parts

Description Value
0.082 µF
null
null
Through Hole
null
Double Metallized PP (Polypropylene)
900 kV/µs
0.0155 mohm
GRADE II (Test Condition A)
0.8 mm
15 mm
null
null
74 A
null
null
null
null
null
null
4.8 A
null
null
250 VAC
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:1750  Mult:1750  
Need More?
USD $:
$ 0.338
1750+
$0.338
3500+
$0.32702
7000+
$0.32536
14000+
$0.3237
28000+
$0.32204
SubTotal:
$591.50