R76MI2470SE30J
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Film Capacitors, Power Film Capacitors
Avnet Manufacturer Part #: R76MI2470SE30J
Secondary Manufacturer Part#: 76MI2470SE30J
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.047 µF | ||
| ± 5% | ||
| Radial Box - 2 Pin | ||
| Through Hole | ||
| Radial Leaded | ||
| Double Metallized PP | ||
| 900 V/µs | ||
| 0.01355 ohm | ||
| GRADE II (Test Condition A) | ||
| 0.8 mm | ||
| 15 mm | ||
| -55 °C | ||
| 110 °C | ||
| 42 A | ||
| null | ||
| 11 mm | ||
| 18 mm | ||
| R76 Series | ||
| 5 mm | ||
| AEC-Q200 | ||
| 5 A | ||
| null | ||
| null | ||
| 250 V | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532250070 |
| Schedule B: | 8532250080 |