PDP SEO Portlet

R75RN312050H3J

Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.12 uF, ± 5%, Through Hole, 600 V, 1.25 kV

Manufacturer:KEMET
Avnet Manufacturer Part #: R75RN312050H3J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

R75H series are single metallized polypropylene film radial capacitors for DC and pulse applications. Capacitors are constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material meeting UL 94 V–0 requirements. Two different winding constructions are used depending on voltage parameters and lead spacing. Typical applications include resonant circuit, high frequency medium to height current, silicon-controlled rectifier (SCR and IGBT) and SiC (MOSFET) commutation circuits as well as applications with high voltage and medium to high current in combination with high temperature and DC link.

  • Automotive (AEC–Q200) grade qualified
  • Polypropylene pulse/high frequency capacitors
  • Climatic category: 55/110/56 IEC 60068–1
  • Usable in harsh environment
  • Self-healing properties
  • Not suitable for across-the-line applications

Technical Attributes

Find Similar Parts

Description Value
0.12 µF
± 5%
Radial Box - 2 Pin
Through Hole
Radial Leaded
Metallized PP
2100 V/µs
0.0093 ohm
GRADE II (Test Condition A)
0.8 mm
22.5 mm
2 Pins
-55 °C
125 °C
252 A
null
20 mm
26.5 mm
R75H Series
11 mm
AEC-Q200
7.97 A
null
null
600 V
1.25 kV

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532250070
Schedule B: 8532250080
In Stock :  0
Additional inventory
Factory Lead Time: 31 Weeks
Price for: Each
Quantity:
Min:750  Mult:250  
Need More?
USD $:
$ 1.18786
750+
$1.18786
1500+
$1.12365
3000+
$1.09408
6000+
$1.06603
12000+
$1.03938
SubTotal:
$890.89